TDK-Lambda CC-E DC/DC Converter, 3.3V/, 9V dc Input, 4.5V Input 10 W, Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- RS Stock No.:
- 524-8308
- Distrelec Article No.:
- 300-80-648
- Mfr. Part No.:
- CC10-0505SF-E
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR144.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR144.16 |
| 5 - 9 | MYR141.28 |
| 10 - 24 | MYR138.46 |
| 25 - 49 | MYR135.69 |
| 50 + | MYR132.98 |
*price indicative
- RS Stock No.:
- 524-8308
- Distrelec Article No.:
- 300-80-648
- Mfr. Part No.:
- CC10-0505SF-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Width | 35.56mm | |
| Standards/Approvals | UL 60950-1, EN 62368-1, UL 62368-1, CSA 62368-1, CSA 60950-1, EN 60950-1 | |
| Length | 35.56mm | |
| Depth | 8.51mm | |
| Weight | 10g | |
| Series | CC-E | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Width 35.56mm | ||
Standards/Approvals UL 60950-1, EN 62368-1, UL 62368-1, CSA 62368-1, CSA 60950-1, EN 60950-1 | ||
Length 35.56mm | ||
Depth 8.51mm | ||
Weight 10g | ||
Series CC-E | ||
Minimum Operating Temperature 85°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP

Related links
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
