TDK-Lambda CC-E DC/DC Converter, 3.3V dc/ 800 mA, 48V dc Input, 36V dc Input 2.64 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 237-7415
- Mfr. Part No.:
- CC3-4803SF-E
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR70.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.83 |
*price indicative
- RS Stock No.:
- 237-7415
- Mfr. Part No.:
- CC3-4803SF-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V dc | |
| Output Current 1 | 800mA | |
| Output Voltage 2 | 3.6V dc | |
| Mount Type | PCB | |
| Output Voltage Adjustment Range | 3.15 → 3.6 V dc | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 2.64W | |
| Depth | 16.6mm | |
| Weight | 4.5g | |
| Standards/Approvals | UKCA, UL60950-1, UL62368-1, CE, CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, RoHS | |
| Length | 8.5mm | |
| Width | 22.86mm | |
| Series | CC-E | |
| Efficiency | 0.73% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V dc | ||
Output Current 1 800mA | ||
Output Voltage 2 3.6V dc | ||
Mount Type PCB | ||
Output Voltage Adjustment Range 3.15 → 3.6 V dc | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 2.64W | ||
Depth 16.6mm | ||
Weight 4.5g | ||
Standards/Approvals UKCA, UL60950-1, UL62368-1, CE, CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, RoHS | ||
Length 8.5mm | ||
Width 22.86mm | ||
Series CC-E | ||
Efficiency 0.73% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK- Lambda CC-E series DC DC converters has input voltage range 36 to 76 V dc. It has maximum output power 2.64 W.
PCB mount
Operating temperature range -40 to 85°C
Terminal style DIP
Related links
- TDK-Lambda CC-E DC/DC Converter 9 V dc/ 4.5V Input 2.64 W 85 °C Max Temp 85 °C
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 3.3V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 3.3V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
