TDK-Lambda PXG-M DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 283-1820
- Distrelec Article No.:
- 302-39-389
- Mfr. Part No.:
- PXG-M15-48WS12
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1820
- Distrelec Article No.:
- 302-39-389
- Mfr. Part No.:
- PXG-M15-48WS12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18V dc, 75V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 20W | |
| Length | 1.6in | |
| Standards/Approvals | IEC 62368-1, IEC 60601-1 | |
| Weight | 24g | |
| Width | 1in | |
| Series | PXG-M | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18V dc, 75V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 20W | ||
Length 1.6in | ||
Standards/Approvals IEC 62368-1, IEC 60601-1 | ||
Weight 24g | ||
Width 1in | ||
Series PXG-M | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 48V dc Input Surface, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
