TDK-Lambda PXG-M DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR435.08

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR435.08

*price indicative

RS Stock No.:
283-1831
Distrelec Article No.:
302-39-400
Mfr. Part No.:
PXG-M20-48WS24
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

18V dc, 75V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

2

MTBF

2080000h

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

5kV

Maximum Output Power

20W

Width

1in

Standards/Approvals

IEC 60601-1, IEC 62368-1

Weight

24g

Length

1.6in

Series

PXG-M

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.

Less Board Area Needed

Suitable For Medical and Industrial Applications

High Input to Output Isolation

Longer Battery Life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy