TDK-Lambda PXG-M DC/DC Converter, 24V, 5 V/ 3.4 A, 75V Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1823
- Distrelec Article No.:
- 302-39-392
- Mfr. Part No.:
- PXG-M20-24WD15
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1823
- Distrelec Article No.:
- 302-39-392
- Mfr. Part No.:
- PXG-M20-24WD15
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 24V, 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3.4A | |
| Output Current 2 | 1.67A | |
| Mount Type | Surface | |
| Output Voltage 2 | 24V dc | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Output Voltage Adjustment Range | 4.5/28.8 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 20W | |
| Package Type | Industry standard Package | |
| Series | PXG-M | |
| Standards/Approvals | IEC 60601-1 and IEC 62368-1 | |
| Length | 1.6in | |
| Width | 1in | |
| Weight | 24g | |
| Efficiency | 89.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 24V, 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 9V | ||
Output Current 1 3.4A | ||
Output Current 2 1.67A | ||
Mount Type Surface | ||
Output Voltage 2 24V dc | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Output Voltage Adjustment Range 4.5/28.8 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 5kV | ||
Maximum Output Power 20W | ||
Package Type Industry standard Package | ||
Series PXG-M | ||
Standards/Approvals IEC 60601-1 and IEC 62368-1 | ||
Length 1.6in | ||
Width 1in | ||
Weight 24g | ||
Efficiency 89.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 24V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
