TDK-Lambda PXG-M DC/DC Converter, 5V dc/ 0 pA, 24V dc Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1824
- Distrelec Article No.:
- 302-39-393
- Mfr. Part No.:
- PXG-M20-24WS05
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1824
- Distrelec Article No.:
- 302-39-393
- Mfr. Part No.:
- PXG-M20-24WS05
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 0pA | |
| Output Current 2 | 4A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV | |
| Output Voltage Adjustment Range | Fixed | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 20W | |
| Depth | 25.4mm | |
| Series | PXG-M | |
| Standards/Approvals | IEC 62368-1, RoHS, IEC 60601-1, CE, ANSI/AAMI ES60601-1, EN60601-1, UKCA, CSA62368-1, IEC62368-1, CSA60601-1, EN62368-1 | |
| Weight | 24g | |
| Length | 10.2mm | |
| Width | 40.6mm | |
| Efficiency | 0.885% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 0pA | ||
Output Current 2 4A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV | ||
Output Voltage Adjustment Range Fixed | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 20W | ||
Depth 25.4mm | ||
Series PXG-M | ||
Standards/Approvals IEC 62368-1, RoHS, IEC 60601-1, CE, ANSI/AAMI ES60601-1, EN60601-1, UKCA, CSA62368-1, IEC62368-1, CSA60601-1, EN62368-1 | ||
Weight 24g | ||
Length 10.2mm | ||
Width 40.6mm | ||
Efficiency 0.885% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 48V dc Input Surface, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 36V dc Input Surface 6-Pin
