TDK-Lambda PXG-M DC/DC Converter, 5V dc/ 3 A, 75V Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1814
- Distrelec Article No.:
- 302-39-383
- Mfr. Part No.:
- PXG-M15-24WS05
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR392.18
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR392.18 |
*price indicative
- RS Stock No.:
- 283-1814
- Distrelec Article No.:
- 302-39-383
- Mfr. Part No.:
- PXG-M15-24WS05
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 3A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Output Voltage Adjustment Range | 4.5/28.8 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 20W | |
| Standards/Approvals | IEC 62368-1, IEC 60601-1 | |
| Width | 1in | |
| Series | PXG-M | |
| Length | 1.6in | |
| Weight | 24g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89.5% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V | ||
Output Current 1 3A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Output Voltage Adjustment Range 4.5/28.8 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 20W | ||
Standards/Approvals IEC 62368-1, IEC 60601-1 | ||
Width 1in | ||
Series PXG-M | ||
Length 1.6in | ||
Weight 24g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89.5% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 48V dc Input Surface
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
