TDK-Lambda PXG-M DC/DC Converter, 5V dc/ 3.4 A, 75V dc Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-1818
Distrelec Article No.:
302-39-387
Mfr. Part No.:
PXG-M15-48WD15
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

75V dc

Output Current 1

3.4A

Output Current 2

2A

Mount Type

Surface

Output Voltage 2

12V

Input Ratio

4:1

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.5/28.8 V

Isolation Voltage

5kV

Package Type

Standard

Maximum Output Power

20W

Width

1in

Standards/Approvals

IEC 60601-1, IEC 62368-1

Weight

24g

Length

1.6in

Series

PXG-M

Minimum Operating Temperature

-40°C

Efficiency

89.5%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.

Less Board Area Needed

Suitable For Medical and Industrial Applications

High Input to Output Isolation

Longer Battery Life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy