TDK-Lambda PXG-M DC/DC Converter, 24V, 5 V/ 4 A, 75V Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 283-1816
- Distrelec Article No.:
- 302-39-385
- Mfr. Part No.:
- PXG-M15-24WS24
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR375.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR375.44 |
*price indicative
- RS Stock No.:
- 283-1816
- Distrelec Article No.:
- 302-39-385
- Mfr. Part No.:
- PXG-M15-24WS24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V, 5V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/28.8 V | |
| Isolation Voltage | 5kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Weight | 24g | |
| Series | PXG-M | |
| Length | 1.6in | |
| Width | 1in | |
| Standards/Approvals | IEC 62368-1, IEC 60601-1 | |
| Efficiency | 89.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V, 5V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/28.8 V | ||
Isolation Voltage 5kV | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Weight 24g | ||
Series PXG-M | ||
Length 1.6in | ||
Width 1in | ||
Standards/Approvals IEC 62368-1, IEC 60601-1 | ||
Efficiency 89.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 48V dc Input Surface
