TDK-Lambda i7C DC/DC Converter, 48V, 9.6 V/, 53V Input 8 A, 9V Input, PCB, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1802
- Distrelec Article No.:
- 302-39-413
- Mfr. Part No.:
- i7C2W020A120V-001-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR334.74
FREE delivery for orders over RM 150.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR334.74 |
*price indicative
- RS Stock No.:
- 283-1802
- Distrelec Article No.:
- 302-39-413
- Mfr. Part No.:
- i7C2W020A120V-001-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V, 9.6V | |
| Maximum Input Voltage | 53V | |
| Minimum Input Voltage | 9V | |
| Mount Type | PCB | |
| MTBF | 10000000h | |
| Ripple and Noise | 200mV | |
| Output Voltage 2 | 52.8V | |
| Output Current 2 | 12.5A | |
| Output Current 1 | 8A | |
| Maximum Output Power | 300W | |
| Series | i7C | |
| Length | 34mm | |
| Width | 36.8mm | |
| Standards/Approvals | IEC/UL/CSA/EN62368-1, CE mark, 60950-1 | |
| Weight | 70g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91.97% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V, 9.6V | ||
Maximum Input Voltage 53V | ||
Minimum Input Voltage 9V | ||
Mount Type PCB | ||
MTBF 10000000h | ||
Ripple and Noise 200mV | ||
Output Voltage 2 52.8V | ||
Output Current 2 12.5A | ||
Output Current 1 8A | ||
Maximum Output Power 300W | ||
Series i7C | ||
Length 34mm | ||
Width 36.8mm | ||
Standards/Approvals IEC/UL/CSA/EN62368-1, CE mark, 60950-1 | ||
Weight 70g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91.97% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a Non-Isolated Buck-Boost DC-DC Converter. The i7C series of non-isolated step-up or step-down converters are ideal for generating additional DC output voltage rails up to 300 W from a single output 12V, 24V or 48V AC-DC power supply. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range. Three mechanical configurations are available, low profile open frame, baseplate construction for conduction cooling, or integral heat sink for convection or forced air cooling.
High Power Density
Less Board Area Needed
Longer Battery Life
Low Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages
Low Cost
Easy To Cool In End System
Related links
- TDK-Lambda i7C DC/DC Converter 5 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 8 V dc/ 20 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda I6A4W010A033V DC/DC Converter 40 V dc/ 10 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda I3A4W005A150V DC/DC Converter 53V dc Input PCB 1/32
- TDK-Lambda I6A4W020A033V DC/DC Converter 3.3 V dc/ 20 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda I3A4W008A033V DC/DC Converter 3.3 V dc/ 8 A 9V 125 °C Max Temp -40 °C Min
