TDK-Lambda I3A4W005A150V DC/DC Converter, 15V dc/ 4.5 A, 53V dc Input, 9V, PCB, 125 °C Max Temp -40 °C Min Temp, 1/32
- RS Stock No.:
- 181-3286
- Distrelec Article No.:
- 301-51-158
- Mfr. Part No.:
- I3A4W005A150V-001-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR119.86
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.86 |
*price indicative
- RS Stock No.:
- 181-3286
- Distrelec Article No.:
- 301-51-158
- Mfr. Part No.:
- I3A4W005A150V-001-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 53V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 40mV | |
| Output Voltage Adjustment Range | 3.3 → 16.5 V, 5 → 30 V | |
| Output Current 1 | 4.5A | |
| Maximum Output Power | 100W | |
| Package Type | 1/32 Brick | |
| Weight | 8g | |
| Standards/Approvals | UL60950-1, EN60950-1, CSA60950-1 | |
| Series | I3A4W005A150V | |
| Length | 23.4mm | |
| Depth | 9.6mm | |
| Width | 19.1mm | |
| Efficiency | 97.5% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 53V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 40mV | ||
Output Voltage Adjustment Range 3.3 → 16.5 V, 5 → 30 V | ||
Output Current 1 4.5A | ||
Maximum Output Power 100W | ||
Package Type 1/32 Brick | ||
Weight 8g | ||
Standards/Approvals UL60950-1, EN60950-1, CSA60950-1 | ||
Series I3A4W005A150V | ||
Length 23.4mm | ||
Depth 9.6mm | ||
Width 19.1mm | ||
Efficiency 97.5% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The i3A converters are ideal for creating additional mid-current output voltages from a single output 12V, 24V, 36V or 48V AC-DC power supply. These 100W step-down converters can accept a wide 9 to 53Vdc input and deliver wide adjustable output voltages of 3.3 to 16.5V at up to 8A or 5 to 30V at up to 4.5A. With efficiencies of up to 98%, the 1/32nd brick format non-isolated converters offer a very cost effective solution, with minimal derating at high ambient temperatures. The i3A series are suitable for use in medical, communications, industrial, test and measurement, broadcast and portable equipment.
Step-down (Buck) Non-isolated POL Converter
100W in a 1/32nd brick package
Very high Efficiency up to 98%
Wide Output Adjustment 3.3 to 16.5V or 5 to 30V
Minimal External Components Needed
Related links
- TDK-Lambda I6A4W020A033V DC/DC Converter 3.3 V dc/ 20 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda I6A4W010A033V DC/DC Converter 40 V dc/ 10 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda I3A4W008A033V DC/DC Converter 3.3 V dc/ 8 A 9V 125 °C Max Temp -40 °C Min
- TDK-Lambda i7C DC/DC Converter 9.6 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A4W DC/DC Converter 40 V/ 9V Input 125 °C Max Temp 40 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
