TDK-Lambda I6A4W020A033V DC-DC Converter, 3.3 → 15V dc/ 20A Output, 9 → 53 V dc Input, 250W, PCB Mount,
- RS Stock No.:
- 181-3289
- Distrelec Article No.:
- 301-51-376
- Mfr. Part No.:
- I6A4W020A033V-001-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)**
MYR179.56
57 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR179.56 |
**price indicative
- RS Stock No.:
- 181-3289
- Distrelec Article No.:
- 301-51-376
- Mfr. Part No.:
- I6A4W020A033V-001-R
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 3.3 → 15V dc | |
Input Voltage Range | 9 → 53 V dc | |
Power Rating | 250W | |
Input Voltage Nominal | 9 → 53 V dc | |
Output Current | 20A | |
Mounting Type | PCB Mount | |
Isolated | No | |
Number of Outputs | 1 | |
Package | 1/16 Brick | |
Length | 33mm | |
Depth | 12.1mm | |
Width | 22.9mm | |
Series | I6A4W020A033V | |
Load Regulation | 0.012 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +125°C | |
Efficiency | 97% | |
Standards Met | CSA60950-1, EN60950-1, UL60950-1 | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 3.3 → 15V dc | ||
Input Voltage Range 9 → 53 V dc | ||
Power Rating 250W | ||
Input Voltage Nominal 9 → 53 V dc | ||
Output Current 20A | ||
Mounting Type PCB Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Package 1/16 Brick | ||
Length 33mm | ||
Depth 12.1mm | ||
Width 22.9mm | ||
Series I6A4W020A033V | ||
Load Regulation 0.012 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Efficiency 97% | ||
Standards Met CSA60950-1, EN60950-1, UL60950-1 | ||
Related links
- TDK-Lambda I6A4W DC-DC Converter 9 → 53 V dc Input PCB Mount, +125°C
- TDK-Lambda RGA DC-DC Converter 9 → 53 V dc Input PCB Mount, -40°C Max
- TDK-Lambda I6A4W010A033V DC-DC Converter 9 → 53 V dc Input PCB Mount,
- TDK-Lambda i6A DC-DC Converter 40V dc/ 10A Output 53 V dc Input PCB Mount, +125°C Max Temp -40°C Min
- TDK-Lambda RGA DC-DC Converter 9 → 53 V dc Input PCB Mount, -40°C Max
- TDK-Lambda i6A DC-DC Converter 9 → 40 V dc Input PCB Mount, +125°C Max
- TDK-Lambda I3A4W008A033V DC-DC Converter 9 → 53 V dc Input PCB Mount,
- TDK-Lambda DDA DC-DC Converter 9 → 53 V dc Input DIN Rail Mount, +100°C Max Temp