TDK-Lambda I6A4W010A033V DC/DC Converter, 3.3V dc, 40 V dc/ 10 A, 53V dc Input, 9V, PCB, 125 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR195.30

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR195.30

*price indicative

RS Stock No.:
181-3288
Mfr. Part No.:
I6A4W010A033V-001-R
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc, 40V dc

Maximum Input Voltage

53V dc

Minimum Input Voltage

9V

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 24 V

Ripple and Noise

20mV Pk-Pk

Output Current 1

10A

Package Type

1/16 Brick

Maximum Output Power

250W

Length

33mm

Depth

12.1mm

Weight

15g

Standards/Approvals

CSA60950-1, EN60950-1, UL60950-1

Series

I6A4W010A033V

Width

22.9mm

Maximum Operating Temperature

125°C

Efficiency

97.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY
Ideal for creating additional high current output voltages from a single output 12V or 24V AC-DC power supply, the highly efficient I6A series of step-down converters include the basic I6A supplying up to 14A, the wide input range i6A4W supplying up to 20A, and the i6AN allowing the creation of negative voltages delivering currents up to 8A.With an efficiency of up to 98%, these 1/16th brick format non isolated converters offer a cost effective solution with an adjustable output range of 3.3V to 24V (I6A), 3.3V to 15V (I6A-4W) and -3.3V to -30V (I6A-N). The I6A series are suitable for use in medical, communications, industrial, test and measurement, broadcast and portable equipment.

Step-down (Buck) Non-isolated POL Converter

250W in a 1/16th brick package

Very high Efficiency up to 98%

Wide Output Adjustment 3.3 to 40V

Minimal External Components Needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy