Recom RPA40-FR DC/DC Converter, 15V dc/ 2.666 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 274-5487
- Mfr. Part No.:
- RPA40-11015SFR
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
MYR443.36
FREE delivery for orders over RM 150.00
- 8 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 8 | MYR443.36 |
| 9 - 26 | MYR439.47 |
| 27 + | MYR421.93 |
*price indicative
- RS Stock No.:
- 274-5487
- Mfr. Part No.:
- RPA40-11015SFR
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.666A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V dc | |
| Number of Outputs | 2 | |
| MTBF | 1253000h | |
| Ripple and Noise | 150mV | |
| Output Voltage Adjustment Range | -10 to 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 40W | |
| Series | RPA40-FR | |
| Standards/Approvals | RoHS2, EN45545-2, UL/IEC/EN62368-1, EN50155 | |
| Weight | 32g | |
| Width | 36.83mm | |
| Depth | 15mm | |
| Length | 56.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.666A | ||
Mount Type Through Hole | ||
Output Voltage 2 15V dc | ||
Number of Outputs 2 | ||
MTBF 1253000h | ||
Ripple and Noise 150mV | ||
Output Voltage Adjustment Range -10 to 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 40W | ||
Series RPA40-FR | ||
Standards/Approvals RoHS2, EN45545-2, UL/IEC/EN62368-1, EN50155 | ||
Weight 32g | ||
Width 36.83mm | ||
Depth 15mm | ||
Length 56.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Related links
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RPA40-FR DC/DC Converter -12 V dc/ 1.666 A 110V dc Input 40 W 105 °C Max
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
