Recom RPA40-FR DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 9 units)*

MYR3,985.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 9MYR3,985.50MYR442.833
10 +MYR3,595.40MYR399.489

*price indicative

RS Stock No.:
274-5484
Mfr. Part No.:
RPA40-11012SFR
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

3.333A

Output Current 2

1333mA

Mount Type

Through Hole

Output Voltage 2

15V

Number of Outputs

2

MTBF

1253000h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

-10 to 20 %

Isolation Voltage

3kV ac

Number of Pins

6

Maximum Output Power

40W

Length

56.4mm

Standards/Approvals

UL/IEC/EN62368-1, EN45545-2, EN50155

Series

RPA40-FR

Width

36.83mm

Weight

32g

Depth

15mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW
The Recom DC/DC converters have been especially designed for railway applications. With an wide input voltage range, this high power density converter is particularly suited for rolling stock rail applications. The trimmable outputs are also fully protect

Typical efficiency up to 90 percent

Six sided continuous shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy