Recom RPA40-FR DC/DC Converter, 24V dc/ 1.666 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR456.73

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 8MYR456.73
9 - 26MYR444.38
27 +MYR432.03

*price indicative

Packaging Options:
RS Stock No.:
274-5489
Mfr. Part No.:
RPA40-11024SFR
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

1.666A

Output Current 2

1666mA

Output Voltage 2

12V

Mount Type

Through Hole

Number of Outputs

2

MTBF

1253000h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3kV ac

Maximum Output Power

40W

Length

56.4mm

Depth

15mm

Standards/Approvals

UL/IEC/EN62368-1, EN45545-2, RoHS2, EN50155

Weight

32g

Width

36.83mm

Series

RPA40-FR

Efficiency

88.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Recom DC/DC converters have been especially designed for railway applications. With an wide input voltage range, this high power density converter is particularly suited for rolling stock rail applications. The trimmable outputs are also fully protect

Typical efficiency up to 90 percent

Six sided continuous shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy