Recom RPA40-FR DC/DC Converter, 15V dc/ 2.666 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (9 units, in tubes of 9)*

MYR3,974.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 9MYR3,974.77MYR441.641
10 +MYR3,585.72MYR398.413

*price indicative

RS Stock No.:
274-5486
Mfr. Part No.:
RPA40-11015SFR
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

2.666A

Output Voltage 2

15V dc

Mount Type

Through Hole

MTBF

1253000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 to 20 %

Ripple and Noise

150mV

Isolation Voltage

3kV ac

Number of Pins

6

Maximum Output Power

40W

Depth

15mm

Length

56.4mm

Weight

32g

Standards/Approvals

RoHS2, EN45545-2, UL/IEC/EN62368-1, EN50155

Width

36.83mm

Series

RPA40-FR

Maximum Operating Temperature

105°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC converters have been especially designed for railway applications. With an wide input voltage range, this high power density converter is particularly suited for rolling stock rail applications. The trimmable outputs are also fully protect

Typical efficiency up to 90 percent

Six sided continuous shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy