Recently searched

    Texas Instruments PTH05060W Non-Isolated DC-DC Converter, 3.3V dc/ 10A Output, 4.2 → 5.5 V dc Input, Surface

    Subtotal (1 tray of 36 units)**

    MYR4,182.048

    Add to Basket
    Select or type quantity
    36 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Tray**
    36 +MYR116.168MYR4,182.048

    **price indicative

    RS Stock No.:
    268-3161
    Mfr. Part No.:
    PTH05060WAZ
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Output Voltage

    3.3V dc

    Input Voltage Range

    4.2 → 5.5 V dc

    Input Voltage Nominal

    4.5 V dc

    Output Current

    10A

    Mounting Type

    Surface Mount

    Series

    PTH05060W

    Minimum Temperature

    -40°C

    Maximum Temperature

    +85°C

    Related links