Texas Instruments PTH03050 Non-Isolated DC-DC Converter, 2.5V dc/ 6 A Output, 3.65V dc Input, 2.95V dc Input, 85 °C Max
- RS Stock No.:
- 268-3157
- Mfr. Part No.:
- PTH03050WAH
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3157
- Mfr. Part No.:
- PTH03050WAH
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage | 2.5V dc | |
| Maximum Input Voltage | 3.65V dc | |
| Minimum Input Voltage | 2.95V dc | |
| Output Current | 6A | |
| Series | PTH03050 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 2.5V dc | ||
Maximum Input Voltage 3.65V dc | ||
Minimum Input Voltage 2.95V dc | ||
Output Current 6A | ||
Series PTH03050 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- Texas Instruments PTH03050 Non-Isolated DC-DC Converter 3.65V dc Input 85 °C Max
- Texas Instruments PTD08A010W Non-Isolated DC-DC Converter 14V dc Input 85 °C Max
- Texas Instruments PTH08000W Non-Isolated Switching Regulator 14V dc Input 85 °C
- Texas Instruments PTH12000 Non-Isolated DC-DC Converter 13.2V dc Input 85 °C Max
- Texas Instruments PTH04T230/231W Non-Isolated DC-DC Converter 5.5V dc Input 85 °C
- Texas Instruments PTN78000 Non-Isolated Switching Regulator 1.5 A Output 7V dc Input, 85 °C Max Temp -40
- Texas Instruments PTH05060W Non-Isolated DC-DC Converter 5.5V dc Input 85 °C Max
- MEAN WELL N78025 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
