Texas Instruments PTN78000 Non-Isolated Switching Regulator 1.5 A Output, 36V dc Input, 7V dc Input, 85 °C Max Temp -40
- RS Stock No.:
- 268-3169
- Mfr. Part No.:
- PTN78000WAS
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR115.77
FREE delivery for orders over RM 150.00
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR115.77 |
| 5 + | MYR111.65 |
*price indicative
- RS Stock No.:
- 268-3169
- Mfr. Part No.:
- PTN78000WAS
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Non-Isolated Switching Regulator | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 7V dc | |
| Output Current | 1.5A | |
| Standards/Approvals | RoHS | |
| Series | PTN78000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Non-Isolated Switching Regulator | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 7V dc | ||
Output Current 1.5A | ||
Standards/Approvals RoHS | ||
Series PTN78000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- Texas Instruments PTN78000 Non-Isolated Switching Regulator 1.5 A Output 7V dc Input, 85 °C Max Temp -40
- Texas Instruments PTH08000W Non-Isolated Switching Regulator 14V dc Input 85 °C
- RS PRO Non-Isolated Switching Regulator 32V dc Input 1000 mA PCB, 90 °C Max Temp -40 °C Min
- RS PRO Non-Isolated Switching Regulator 32V dc Input 1000 mA PCB, 90 °C Max Temp -40 °C Min Temp
- Weidmüller PRO Max Switch-Mode Power Supply Unit DIN Rail Power Supply 277V ac AC/DC Input 7V dc, 14 A Output DC 70 W
- Texas Instruments PTD08A010W Non-Isolated DC-DC Converter 14V dc Input 85 °C Max
- Texas Instruments PTH12000 Non-Isolated DC-DC Converter 13.2V dc Input 85 °C Max
- Texas Instruments PTH03050 Non-Isolated DC-DC Converter 3.65V dc Input 85 °C Max
