Recently searched

    Texas Instruments PTN78000 Non-Isolated Switching Regulator 1.5A Output, 7 → 36 V dc Input, Surface Mount, +85°C

    Subtotal (1 tray of 49 units)**

    MYR4,831.449

    Add to Basket
    Select or type quantity
    147 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Tray**
    49 +MYR98.601MYR4,831.449

    **price indicative

    RS Stock No.:
    268-3167
    Mfr. Part No.:
    PTN78000WAS
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Input Voltage Range

    7 → 36 V dc

    Input Voltage Nominal

    7 V dc

    Output Current

    1.5A

    Mounting Type

    Surface Mount

    Series

    PTN78000

    Maximum Temperature

    +85°C

    Minimum Temperature

    -40°C

    Related links