Texas Instruments PTD08A010W Non-Isolated DC-DC Converter, 3.3V dc/ 10A Output, 4.75 → 14 V dc Input, Surface
- RS Stock No.:
- 268-3155
- Mfr. Part No.:
- PTD08A010WAD
- Manufacturer:
- Texas Instruments
Subtotal (1 tray of 36 units)**
MYR4,027.716
Temporarily out of stock - back order for despatch 07/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tray** |
---|---|---|
36 + | MYR111.881 | MYR4,027.716 |
**price indicative
- RS Stock No.:
- 268-3155
- Mfr. Part No.:
- PTD08A010WAD
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 4.75 → 14 V dc | |
Input Voltage Nominal | 4.75 V dc | |
Output Current | 10A | |
Mounting Type | Surface Mount | |
Series | PTD08A010W | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.75 → 14 V dc | ||
Input Voltage Nominal 4.75 V dc | ||
Output Current 10A | ||
Mounting Type Surface Mount | ||
Series PTD08A010W | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- Texas Instruments PTD08A010W Non-Isolated DC-DC Converter 4.75 → 14 V dc Input, Surface
- Texas Instruments PTH05060W Non-Isolated DC-DC Converter 4.2 → 5.5 V dc Input, Surface
- Texas Instruments PTH12000 Non-Isolated DC-DC Converter 10.8 → 13.2 V dc Input, Surface
- Texas Instruments PTH04T230/231W Non-Isolated DC-DC Converter 2.2 → 5.5 V dc Input, Surface
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 0.65 - 6 V dc Input
- Texas Instruments PTH08000W Non-Isolated Switching Regulator 4.5 → 14 V dc Input,
- Texas Instruments PTH03050 Non-Isolated DC-DC Converter 2.95 → 3.65 V dc Input, Surface
- TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter 7 → 36 V dc Input +85°C Max Temp