Texas Instruments PTH04T230/231W Non-Isolated DC-DC Converter, 3.3V dc/ 6 A Output, 5.5V dc Input, 2.2V dc Input, 85 °C

This image is representative of the product range

Subtotal (1 tray of 36 units)*

MYR3,378.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
36 +MYR93.835MYR3,378.06

*price indicative

RS Stock No.:
268-3159
Mfr. Part No.:
PTH04T231WAD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Non-Isolated DC-DC Converter

Output Voltage

3.3V dc

Minimum Input Voltage

2.2V dc

Maximum Input Voltage

5.5V dc

Output Current

6A

Standards/Approvals

RoHS

Series

PTH04T230/231W

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy