Texas Instruments PTH04T230/231W Non-Isolated DC-DC Converter, 3.3V dc/ 6 A Output, 5.5V dc Input, 2.2V dc Input, 85 °C
- RS Stock No.:
- 268-3160
- Mfr. Part No.:
- PTH04T231WAD
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR109.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR109.36 |
| 5 + | MYR100.37 |
*price indicative
- RS Stock No.:
- 268-3160
- Mfr. Part No.:
- PTH04T231WAD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage | 3.3V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 2.2V dc | |
| Output Current | 6A | |
| Standards/Approvals | RoHS | |
| Series | PTH04T230/231W | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 3.3V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 2.2V dc | ||
Output Current 6A | ||
Standards/Approvals RoHS | ||
Series PTH04T230/231W | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Texas Instruments PTH04T230/231W Non-Isolated DC-DC Converter 5.5V dc Input 85 °C
- Texas Instruments PTD08A010W Non-Isolated DC-DC Converter 14V dc Input 85 °C Max
- Texas Instruments PTH12000 Non-Isolated DC-DC Converter 13.2V dc Input 85 °C Max
- Texas Instruments PTH03050 Non-Isolated DC-DC Converter 3.65V dc Input 85 °C Max
- Texas Instruments PTH05060W Non-Isolated DC-DC Converter 5.5V dc Input 85 °C Max
- Texas Instruments PTH08000W Non-Isolated Switching Regulator 14V dc Input 85 °C
- Texas Instruments PTN78000 Non-Isolated Switching Regulator 1.5 A Output 7V dc Input, 85 °C Max Temp -40
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 5V dc Input 500 mA Surface, 85 °C Max
