Texas Instruments PTH08000W Non-Isolated Switching Regulator, 3.3V dc/ 2.25 A Output, 14V dc Input, 4.5V dc Input, 85 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR68.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR68.75
5 +MYR64.03

*price indicative

Packaging Options:
RS Stock No.:
268-3164
Mfr. Part No.:
PTH08000WAH
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Non-Isolated Switching Regulator

Output Voltage

3.3V dc

Maximum Input Voltage

14V dc

Minimum Input Voltage

4.5V dc

Output Current

2.25A

Series

PTH08000W

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy