Texas Instruments PTD08A010W Non-Isolated DC-DC Converter, 3.3V dc/ 10 A Output, 14V dc Input, 4.75V dc Input, 85 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR116.54

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship from another location

Units
Per Unit
1 - 4MYR116.54
5 +MYR113.46

*price indicative

Packaging Options:
RS Stock No.:
268-3156
Mfr. Part No.:
PTD08A010WAD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Non-Isolated DC-DC Converter

Output Voltage

3.3V dc

Minimum Input Voltage

4.75V dc

Maximum Input Voltage

14V dc

Output Current

10A

Series

PTD08A010W

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy