Texas Instruments PTH03050 Non-Isolated DC-DC Converter, 2.5V dc/ 6 A Output, 3.65V dc Input, 2.95V dc Input, 85 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR108.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 55 unit(s), ready to ship from another location

Units
Per Unit
1 - 9MYR108.00
10 +MYR100.39

*price indicative

Packaging Options:
RS Stock No.:
268-3158
Mfr. Part No.:
PTH03050WAH
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage

2.5V dc

Product Type

Non-Isolated DC-DC Converter

Maximum Input Voltage

3.65V dc

Minimum Input Voltage

2.95V dc

Output Current

6A

Series

PTH03050

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy