Murata BPM15 Isolated DC-DC Converter, 5V dc/ 1.5 A, 24V dc Input, 9V Input 15 W, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-7097
Mfr. Part No.:
BPM15-050-Q12P-C
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

5V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

1.5A

Input Ratio

4:1

Number of Outputs

2

Output Voltage Adjustment Range

0.25 %

Ripple and Noise

120mV Pk-Pk

Isolation Voltage

1.6kV dc

Maximum Output Power

15W

Package Type

Encapsulated

Length

1in

Depth

0.4in

Width

1in

Weight

19.56g

Series

BPM15

Standards/Approvals

CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL-60950-1

Efficiency

82.5%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Murata Encapsulated isolated wide input bipolar 15 watt DC/DC converter offers efficient regulated DC power for printed circuit board mounting. The rugged mechanical, thermal and electrical design of this product is intended for high reliability and harsh environment.

Five-sided shielded metal package reduces radiated emissions

Up to 15 watts or greater total output power with over temperature shutdown

Isolation up to 1600 Vdc(basic)

High efficiency flyback topology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy