Murata BPM15 Isolated DC-DC Converter, 5V dc/ 1.5 A, 24V dc Input, 9V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 238-7098
- Mfr. Part No.:
- BPM15-050-Q12P-C
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 unit)*
MYR161.50
FREE delivery for orders over RM 150.00
- Final 28 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR161.50 |
| 10 + | MYR158.10 |
*price indicative
- RS Stock No.:
- 238-7098
- Mfr. Part No.:
- BPM15-050-Q12P-C
- Manufacturer:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 1.5A | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0.25 % | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Length | 1in | |
| Weight | 19.56g | |
| Depth | 0.4in | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL-60950-1 | |
| Width | 1in | |
| Series | BPM15 | |
| Efficiency | 82.5% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 1.5A | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0.25 % | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Length 1in | ||
Weight 19.56g | ||
Depth 0.4in | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL-60950-1 | ||
Width 1in | ||
Series BPM15 | ||
Efficiency 82.5% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
