Murata BPM15 Isolated DC-DC Converter, 15V dc/ 0.5 A, 36V Input, 24V Input, 15 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 238-7102
- Mfr. Part No.:
- BPM15-150-Q12P-C
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7102
- Mfr. Part No.:
- BPM15-150-Q12P-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 24V | |
| Output Current 1 | 0.5A | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0.25 %, -0.25/0.25 % | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Encapsulated | |
| Series | BPM15 | |
| Depth | 0.4in | |
| Length | 1in | |
| Weight | 0.69oz | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | |
| Width | 1in | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82.5% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 24V | ||
Output Current 1 0.5A | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0.25 %, -0.25/0.25 % | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type Encapsulated | ||
Series BPM15 | ||
Depth 0.4in | ||
Length 1in | ||
Weight 0.69oz | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | ||
Width 1in | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82.5% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Murata Encapsulated isolated wide input bipolar 15 watt DC/DC converter offers efficient regulated DC power for printed circuit board mounting. The rugged mechanical, thermal and electrical design of this product is intended for high reliability and harsh environment.
Five-sided shielded metal package reduces radiated emissions
Up to 15 Watts or greater total output power with over temperature shutdown
Isolation up to 1600 Vdc(basic)
High efficiency flyback topology
Related links
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp
- Murata UWS Isolated DC-DC Converter 36V Input 50 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata IRS-Q12 Isolated DC-DC Converter 36V Input 49.5 W, 85 °C Max Temp -40 °C Min Temp
- Murata BEI15 Isolated DC-DC Converter 75V dc Input 85 °C Max Temp -40 °C Min Temp,
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
