Murata BPM15 Isolated DC-DC Converter, 15V dc/, 9 → 36 V dc Input, 15W
- RS Stock No.:
- 238-7101
- Mfr. Part No.:
- BPM15-150-Q12P-C
- Manufacturer:
- Murata
Subtotal (1 tube of 96 units)**
MYR20,562.79
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Tube(s) | Per Tube | Per Unit** |
---|---|---|
1 + | MYR20,562.79 | MYR214.196 |
**price indicative
Related links
- Murata BPM15 Isolated DC-DC Converter 9 → 36 V dc Input, 15W
- Murata BPM15 Isolated DC-DC Converter 9 → 36 V dc Input, 15W
- Murata BPM15 Isolated DC-DC Converter 24 V dc Input, 15W
- Murata Isolated DC-DC Converter 9 → 36 V dc Input, 15W
- Murata Power Solutions BPM15 DC-DC Converter 9 → 36 V dc Input...
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input...
- Murata Power Solutions UEI15 DC-DC Converter 9 → 36 V dc Input...
- Murata UWS Isolated DC-DC Converter 9 → 36 V dc Input, 50W