Murata Isolated DC-DC Converter, 12V dc/, 24V dc Input, 24V dc Input 15 W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR204.83

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR204.83
10 +MYR202.10

*price indicative

RS Stock No.:
238-7096
Mfr. Part No.:
BEI15-120-Q12P-C
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Voltage Adjustment Range

0.25 %

Isolation Voltage

2.25kV dc

Maximum Output Power

15W

Standards/Approvals

No

COO (Country of Origin):
CN
The Murata isolated wide input bipolar 15 watt DC/DC converter offers efficient regulated DC power for printed circuit bpards mounting. The BEI-15 series includes full magnetic and optical isolation with basic protection up to 2250 Vdc(Q48 models) and 2000 Vdc(Q12 models). The high efficiency offers minimal heat build-up and " no fan " operation.

Small footprint DC/DC converter, ideal for high current applications

Bipolar ±5 V, ±12 V and ±15 V output

Usable -40 to 85°C temperature range

Extensive self-protection shutdown features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy