Murata BEI15 Isolated DC-DC Converter, 5V dc/ 1.5 A, 75V dc Input, 48V dc Input 15 W, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 238-7093
- Mfr. Part No.:
- BEI15-050-Q48N-C
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7093
- Mfr. Part No.:
- BEI15-050-Q48N-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 5V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 1.5A | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 0.25 % | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 15W | |
| Length | 1.1in | |
| Depth | 0.33in | |
| Width | 0.96in | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | |
| Weight | 0.35oz | |
| Series | BEI15 | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 5V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 1.5A | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 0.25 % | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 15W | ||
Length 1.1in | ||
Depth 0.33in | ||
Width 0.96in | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | ||
Weight 0.35oz | ||
Series BEI15 | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata isolated wide input bipolar 15 watt DC/DC converter offers efficient regulated DC power for printed circuit boards mounting. The BEI-15 series includes full magnetic and optical isolation with basic protection up to 2250 Vdc(Q48 models) and 2000 Vdc(Q12 models). The high efficiency offers minimal heat build-up and " no fan " operation.
Small footprint DC/DC converter, ideal for high current applications
Bipolar ±5 V, ±12 V and ±15 V output
Usable -40 to 85°C temperature range
Extensive self-protection shutdown features
Related links
- Murata BEI15 Isolated DC-DC Converter 75V dc Input 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata UEI15 Isolated DC-DC Converter 48V dc Input, 48V dc Input 15 W
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ -40 °C Max Temp
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWS Isolated DC-DC Converter 75V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata Isolated DC-DC Converter 24V dc Input, 24V dc Input 15 W
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp
