Murata BEI15 Isolated DC-DC Converter, 5V dc/ 1.5 A, 75V dc Input, 48V dc Input 15 W, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 238-7094
- Mfr. Part No.:
- BEI15-050-Q48N-C
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7094
- Mfr. Part No.:
- BEI15-050-Q48N-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.5A | |
| Input Ratio | 4:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0.25 % | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 15W | |
| Weight | 0.35oz | |
| Length | 1.1in | |
| Depth | 0.33in | |
| Width | 0.96in | |
| Series | BEI15 | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.5A | ||
Input Ratio 4:1 | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0.25 % | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 15W | ||
Weight 0.35oz | ||
Length 1.1in | ||
Depth 0.33in | ||
Width 0.96in | ||
Series BEI15 | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata isolated wide input bipolar 15 watt DC/DC converter offers efficient regulated DC power for printed circuit boards mounting. The BEI-15 series includes full magnetic and optical isolation with basic protection up to 2250 Vdc(Q48 models) and 2000 Vdc(Q12 models). The high efficiency offers minimal heat build-up and " no fan " operation.
Small footprint DC/DC converter, ideal for high current applications
Bipolar ±5 V, ±12 V and ±15 V output
Usable -40 to 85°C temperature range
Extensive self-protection shutdown features
