TRACO POWER TMDC 10 DC/DC Converter, 15V dc/, 75V dc Input 333 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR210.01

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR210.01
5 - 9MYR203.71
10 - 24MYR197.41
25 - 49MYR193.22
50 +MYR189.03

*price indicative

RS Stock No.:
187-4648
Distrelec Article No.:
301-47-428
Mfr. Part No.:
TMDC 10-4823
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-15V dc

Mount Type

Chassis Mount

MTBF

4100000h

Number of Outputs

2

Input Ratio

1:6

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

10W

Package Type

Encapsulated

Depth

22mm

Standards/Approvals

No

Width

34mm

Series

TMDC 10

Length

79mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW
The TMDC 10 series (10 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 3.11” x 1.34” x 0.87” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.

Fully encapsulated chassis mount modules

Harsh industrial EMC capabilities: Integrated filters for emission & immunity

Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC

Operating temperature range -40 to +80 °C without derating

I/O-isolation 3’000 VDC

Protection against overload, undervoltage and short circuit

DC-OK (LED) and Remote On/Off function

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy