TRACO POWER TMDC 10 DC/DC Converter, 48V dc/, 75V dc Input 208 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save MYR25.25

View bulk pricing options

Subtotal (1 unit)*

MYR252.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR252.62-
5 - 9MYR247.57MYR25.25
10 - 24MYR242.61MYR100.10
25 - 124MYR237.75MYR371.75
125 +MYR233.00MYR2,452.50

*price indicative

RS Stock No.:
187-4646
Distrelec Article No.:
301-47-426
Mfr. Part No.:
TMDC 10-4818
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

208mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4100000h

Input Ratio

1:6

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

Encapsulated

Maximum Output Power

10W

Width

34mm

Length

79mm

Standards/Approvals

No

Series

TMDC 10

Depth

22mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
The TMDC 10 series (10 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 3.11” x 1.34” x 0.87” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.

Fully encapsulated chassis mount modules

Harsh industrial EMC capabilities: Integrated filters for emission & immunity

Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC

Operating temperature range -40 to +80 °C without derating

I/O-isolation 3’000 VDC

Protection against overload, undervoltage and short circuit

DC-OK (LED) and Remote On/Off function

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy