TRACO POWER TMDC 10 DC/DC Converter, 5.1V dc/, 75V dc Input 2 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 187-4641
- Distrelec Article No.:
- 301-47-422
- Mfr. Part No.:
- TMDC 10-4811
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR207.32
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR207.32 | - |
| 5 - 9 | MYR201.09 | 3% |
| 10 - 24 | MYR194.86 | 6% |
| 25 - 49 | MYR190.71 | 8% |
| 50 + | MYR186.56 | 10% |
*price indicative
- RS Stock No.:
- 187-4641
- Distrelec Article No.:
- 301-47-422
- Mfr. Part No.:
- TMDC 10-4811
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 2mA | |
| Mount Type | Chassis Mount | |
| MTBF | 4100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Input Ratio | 1:6 | |
| Number of Pins | 6 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 10W | |
| Length | 79mm | |
| Series | TMDC 10 | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Depth | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 2mA | ||
Mount Type Chassis Mount | ||
MTBF 4100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Input Ratio 1:6 | ||
Number of Pins 6 | ||
Package Type Encapsulated | ||
Maximum Output Power 10W | ||
Length 79mm | ||
Series TMDC 10 | ||
Width 34mm | ||
Standards/Approvals No | ||
Depth 22mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 10 Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 10W Power Rating - TMDC 10-4811
This DC-DC converter provides efficient power conversion in industrial settings. It supports a broad input voltage range of 18 to 75V DC, stepping down to deliver a stable output of 5.1V DC at 2A. The compact chassis mount configuration makes it suitable for various applications that require electromagnetic compatibility and isolation.
Features & Benefits
• Fully encapsulated design protects against environmental factors
• Integrated filters ensure compliance with EN55032 standards
• Wide input voltage range offers versatility across systems
• Robust operating temperature range enhances longevity
• 3000V DC isolation ensures safe operation
• Overload and short circuit protection maintains system integrity
Applications
• Suitable for automation control systems
• Ideal for telecommunications equipment requiring stable voltage
• Useful in industrial machinery to ensure consistent performance
• Appropriate for battery-powered devices needing efficient conversion
• Employed in medical devices that require high levels of isolation
What input voltage range can be operated effectively?
It operates within an input voltage range of 18 to 75V DC, accommodating various applications.
How does it ensure safety during operation?
The converter features 3000V DC isolation and protection against overload and shorts, enhancing safety and reliability.
Is it suitable for use in high-temperature environments?
Yes, it can function within a temperature range of -40 to +80°C, making it suitable for harsh conditions.
What kind of output can be expected?
The converter provides a consistent output of 5.1V DC at a maximum current of 2A.
Can it be mounted in different configurations?
This model is designed for chassis mounting, allowing flexible installation options in different setups.
Related links
- TRACO POWER TMDC 06 DC/DC Converter 75V dc Input 1.2 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 40 DC/DC Converter 75V dc Input 8 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 333 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 416 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 833 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 208 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 208 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 416 mA Chassis Mount, 80 °C Max Temp -40 °C Min
