TRACO POWER TMDC 10 DC/DC Converter, 15V dc/, 75V dc Input 666 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 187-4643
- Distrelec Article No.:
- 301-47-424
- Mfr. Part No.:
- TMDC 10-4813
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR254.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR254.15 |
| 5 - 9 | MYR248.82 |
| 10 - 24 | MYR241.19 |
| 25 - 49 | MYR235.34 |
| 50 + | MYR230.24 |
*price indicative
- RS Stock No.:
- 187-4643
- Distrelec Article No.:
- 301-47-424
- Mfr. Part No.:
- TMDC 10-4813
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 666mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 4100000h | |
| Input Ratio | 1:6 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 10W | |
| Length | 79mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Series | TMDC 10 | |
| Depth | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 666mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 4100000h | ||
Input Ratio 1:6 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 10W | ||
Length 79mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Series TMDC 10 | ||
Depth 22mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
The TMDC 10 series (10 Watt) is the latest additions to Traco Powers existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 3.11 x 1.34 x 0.87 plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.
Fully encapsulated chassis mount modules
Harsh industrial EMC capabilities: Integrated filters for emission & immunity
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +80 °C without derating
I/O-isolation 3000 VDC
Protection against overload, undervoltage and short circuit
DC-OK (LED) and Remote On/Off function
3-year product warranty
Related links
- TRACO POWER TMDC 10 DC/DC Converter 36V dc Input 666 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 06 DC/DC Converter 75V dc Input 400 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 333 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10H DC/DC Converter 160V dc Input 666 mA Chassis Mount, 70 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 833 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 2 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 416 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACO POWER TMDC 10 DC/DC Converter 75V dc Input 416 mA Chassis Mount, 80 °C Max Temp -40 °C Min
