Artesyn AEE20W-M DC/DC Converter, 5V dc/ 4 A, 18V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp 80 °C Min Temp
- RS Stock No.:
- 174-3352
- Mfr. Part No.:
- AEE04A12-M
- Manufacturer:
- Artesyn
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR3,041.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | MYR3,041.69 | MYR304.169 |
| 5 - 9 | MYR2,920.02 | MYR292.002 |
| 10 + | MYR2,798.34 | MYR279.834 |
*price indicative
- RS Stock No.:
- 174-3352
- Mfr. Part No.:
- AEE04A12-M
- Manufacturer:
- Artesyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 20W | |
| Series | AEE20W-M | |
| Standards/Approvals | ANSI, UL, CE, EN, AAMI, RoHS, IEC | |
| Weight | 30g | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 12mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 20W | ||
Series AEE20W-M | ||
Standards/Approvals ANSI, UL, CE, EN, AAMI, RoHS, IEC | ||
Weight 30g | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 12mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
The Artesyn Embedded Technologies has series of AEE 20W isolated DC-DC converter through hole, input voltage of 9V to 18V dc and output voltage of 5V dc.
Medical safety certifications
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current: <5 μA
Operating temperature range: –40 °C to +85 °C
Related links
- Artesyn AEE20W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter -12 V dc/ 840 mA 9V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter -15 V dc/ 670 mA 9V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
