Artesyn AEE20W-M DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp 80 °C Min
- RS Stock No.:
- 174-3339
- Mfr. Part No.:
- AEE02B48-M
- Manufacturer:
- Artesyn
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR3,223.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR3,223.42 | MYR322.342 | - |
| 5 - 9 | MYR3,094.48 | MYR309.448 | 4% |
| 10 + | MYR2,965.55 | MYR296.555 | 7% |
*price indicative
- RS Stock No.:
- 174-3339
- Mfr. Part No.:
- AEE02B48-M
- Manufacturer:
- Artesyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 20W | |
| Standards/Approvals | AAMI, ANSI, CE, EN, IEC, RoHS, UL | |
| Weight | 30g | |
| Length | 50.8mm | |
| Depth | 12mm | |
| Series | AEE20W-M | |
| Width | 25.4mm | |
| Minimum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 20W | ||
Standards/Approvals AAMI, ANSI, CE, EN, IEC, RoHS, UL | ||
Weight 30g | ||
Length 50.8mm | ||
Depth 12mm | ||
Series AEE20W-M | ||
Width 25.4mm | ||
Minimum Operating Temperature 80°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
Artesyn Isolated DC-DC Converter
The Artesyn is a 15W isolated DC-DC converter belongs to the AEE15W-M series. This converter is mounted through-holes. It has an input voltage range from 36V to 75V and the output voltage is 12VDC. It allows nominal voltage for medical applications with 4200VAC reinforced insulation. This product comes in a compact 2in x 1in industry-standard package. The DC-DC converter has a conversion range of 2:1. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Encapsulated
• Single and dual output
• Ripple noise 150mV
• Efficiency up to 89%
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 85°C
• Insulation rated for 300VAC
• Low leakage current <5μA
• OCP, OVP, OTP protection
• Remote ON/OFF
• 1in x 2in DIP package
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
Related links
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
