Artesyn AEE20W-M DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp 80 °C Min

Get a bulk buy discount

Add 5 more to save MYR639.70

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR3,198.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR3,198.03MYR319.803-
5 - 9MYR3,070.09MYR307.009MYR639.70
10 +MYR2,942.17MYR294.217MYR2,558.60

*price indicative

RS Stock No.:
174-3338
Mfr. Part No.:
AEE02B24-M
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Ripple and Noise

150mV

Isolation Voltage

4.2kV dc

Maximum Output Power

20W

Width

25.4mm

Standards/Approvals

AAMI, ANSI, CE, EN, IEC, RoHS, UL

Weight

30g

Depth

12mm

Series

AEE20W-M

Length

50.8mm

Efficiency

89%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

80°C

COO (Country of Origin):
CN
The Artesyn Embedded Technologies has series of AEE 20W isolated DC-DC converter through hole, input voltage of 18V to 36V dc and output voltage of 12V dc.

ƒ Medical safety certifications

ƒ 2x MOPP rated

ƒ Wide 2: 1 input voltage range

ƒ Low leakage current: <5 μA

ƒ Operating temperature range: –40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy