Artesyn AEE20W-M DC/DC Converter, 15V dc/ 1.33 A, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp 80 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR3,223.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 4MYR3,223.42MYR322.342
5 - 9MYR3,094.48MYR309.448
10 +MYR2,965.54MYR296.554

*price indicative

RS Stock No.:
174-3345
Mfr. Part No.:
AEE02C48-M
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

1.33A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Ripple and Noise

150mV

Isolation Voltage

4.2kV dc

Maximum Output Power

20W

Weight

30g

Width

25.4mm

Length

50.8mm

Depth

12mm

Series

AEE20W-M

Standards/Approvals

AAMI, ANSI, CE, EN, IEC, RoHS, UL

Minimum Operating Temperature

80°C

Maximum Operating Temperature

80°C

Efficiency

89%

The Artesyn Embedded Technologies has series of AEE 20W isolated DC-DC converter through hole, input voltage of 36V to 75V dc and output voltage of 15V dc.

ƒ Medical safety certifications

ƒ 2x MOPP rated

ƒ Wide 2: 1 input voltage range

ƒ Low leakage current: <5 μA

ƒ Operating temperature range: –40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy