Artesyn AEE20W-M DC/DC Converter, 15V dc, -15 V dc/ 670 mA, 12V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR3,289.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR3,289.47MYR328.947-
5 - 9MYR3,157.90MYR315.793%
10 +MYR3,026.32MYR302.6327%

*price indicative

RS Stock No.:
174-3346
Mfr. Part No.:
AEE02CC12-M
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

670mA

Output Current 2

670mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Ripple and Noise

150mV

Isolation Voltage

4.2kV dc

Package Type

2 x 1 in

Maximum Output Power

20W

Width

12mm

Series

AEE20W-M

Length

50.8mm

Weight

30g

Standards/Approvals

EMS EN60601-1-2, ANSI AAMI ES60601-1, Class A, EMI EN55011, EN 55022, EN IEC 60601-1, FCC, Level A

Depth

12mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

89%

The Artesyn Embedded Technologies has series of AEE 20W isolated DC-DC converter through hole, input voltage of 9V to 18V dc and output voltage of 15V dc.

ƒ Medical safety certifications

ƒ 2x MOPP rated

ƒ Wide 2: 1 input voltage range

ƒ Low leakage current: <5 μA

ƒ Operating temperature range: –40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy