Artesyn AEE20W-M DC/DC Converter, 15V dc, -15 V dc/ 670 mA, 48V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp
- RS Stock No.:
- 174-3348
- Mfr. Part No.:
- AEE02CC48-M
- Manufacturer:
- Artesyn
Subtotal (1 tube of 10 units)*
MYR3,104.20
FREE delivery for orders over RM 150.00
- Shipping from 28 June 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | MYR3,104.20 | MYR310.42 |
| 5 - 9 | MYR2,980.03 | MYR298.003 |
| 10 + | MYR2,855.85 | MYR285.585 |
*price indicative
- RS Stock No.:
- 174-3348
- Mfr. Part No.:
- AEE02CC48-M
- Manufacturer:
- Artesyn
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 670mA | |
| Output Current 2 | 670mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 20W | |
| Length | 50.8mm | |
| Depth | 12mm | |
| Series | AEE20W-M | |
| Standards/Approvals | ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN IEC 60601-1, FCC, Level A | |
| Width | 12mm | |
| Weight | 30g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 670mA | ||
Output Current 2 670mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Package Type 2 x 1 in | ||
Maximum Output Power 20W | ||
Length 50.8mm | ||
Depth 12mm | ||
Series AEE20W-M | ||
Standards/Approvals ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN IEC 60601-1, FCC, Level A | ||
Width 12mm | ||
Weight 30g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Related links
- Artesyn AEE20W-M DC/DC Converter -15 V dc/ 670 mA 18V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter -15 V dc/ 670 mA 9V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter -12 V dc/ 840 mA 36V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE15W-M DC/DC Converter -15 V dc/ 500 mA 36V Input 15 W 80 °C Max Temp
