Artesyn AEE20W-M DC/DC Converter, 12V dc/ 1.67 A, 12V dc Input, 12V dc Input 20 W, Through Hole, 80 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

MYR3,616.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR3,616.67MYR361.667

*price indicative

RS Stock No.:
174-3337
Mfr. Part No.:
AEE02B12-M
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Ripple and Noise

150mV

Isolation Voltage

4.2kV dc

Package Type

2 x 1 in

Maximum Output Power

20W

Weight

30g

Series

AEE20W-M

Standards/Approvals

ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN IEC 60601-1, FCC, Level A

Width

25.4mm

Depth

12mm

Length

50.8mm

Maximum Operating Temperature

80°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Artesyn AEE20W-M series is a 20 watt, 2BY1, single output, isolated medical DC-DC converter designed for demanding instrumentation applications that require supplementary or reinforced insulation to comply with stringent industrial or medical safety standards. It has tinned copper pin material, 9-18V input voltage and 12V @ 1.67A output voltage.

4200 Vac reinforced insulation

ƒInsulation rated for 300 Vac working voltage

ƒMedical safety certification

ƒ2x MOPP rated

ƒWide 2: 1 input voltage range

ƒLow leakage current <5 μA

ƒOperating temperature ranging between –40 °C to +85 °C (with derating)

ƒInput filter meets EN 55022, Class A and FCC, Level A

ƒMedical EMC Standard meets 4th Edition of EMI EN55011 and EMS EN60601-1-2

ƒ2”x 1” plastic package

ƒThree-year product warrant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy