Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 12V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 867-664
- Mfr. Part No.:
- MGW31215
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
MYR49.03
FREE delivery for orders over RM 150.00
- Ready to ship from 25 November 2027
Units | Per Unit |
|---|---|
| 1 + | MYR49.03 |
*price indicative
- RS Stock No.:
- 867-664
- Mfr. Part No.:
- MGW31215
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 30V | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Package Type | SIP-6 | |
| Maximum Output Power | 3W | |
| Standards/Approvals | UL60950-1, cUL, EN62368-1, CSA, C-UL, UKCA, RoHS, CE, EN 62368-1, UL62368-1 | |
| Weight | 4g | |
| Length | 17mm | |
| Series | MGW | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 30V | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Package Type SIP-6 | ||
Maximum Output Power 3W | ||
Standards/Approvals UL60950-1, cUL, EN62368-1, CSA, C-UL, UKCA, RoHS, CE, EN 62368-1, UL62368-1 | ||
Weight 4g | ||
Length 17mm | ||
Series MGW | ||
Depth 12mm | ||
Width 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 9V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 24V dc Input 3 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 9V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 12V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 4.5V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 4.5V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
