Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 12V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR66.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR66.78

*price indicative

RS Stock No.:
867-674
Mfr. Part No.:
MGW61215
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

PCB

Output Voltage 2

30V

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

14.55 → 15.45 V

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

6W

Length

22mm

Depth

12mm

Weight

7g

Standards/Approvals

C-UL, RoHS, CE, EN 62368-1, cUL, UKCA, CSA, UL62368-1, EN62368-1, UL60950-1

Width

9.5mm

Series

MGW

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy