Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 12V dc Input, 9V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 867-648
- Mfr. Part No.:
- MGW1R51215
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
MYR37.63
FREE delivery for orders over RM 150.00
- Ready to ship from 25 November 2027
Units | Per Unit |
|---|---|
| 1 + | MYR37.63 |
*price indicative
- RS Stock No.:
- 867-648
- Mfr. Part No.:
- MGW1R51215
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 50mA | |
| Output Current 2 | 50mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 24V | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 1.5W | |
| Package Type | SIP-6 | |
| Length | 17mm | |
| Weight | 4g | |
| Standards/Approvals | UKCA, C-UL, EN 62368-1, UL62368-1, EN62368-1, UL60950-1, CSA, RoHS, cUL, CE | |
| Width | 8.5mm | |
| Depth | 12mm | |
| Series | MGW | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 50mA | ||
Output Current 2 50mA | ||
Mount Type PCB | ||
Output Voltage 2 24V | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 1.5W | ||
Package Type SIP-6 | ||
Length 17mm | ||
Weight 4g | ||
Standards/Approvals UKCA, C-UL, EN 62368-1, UL62368-1, EN62368-1, UL60950-1, CSA, RoHS, cUL, CE | ||
Width 8.5mm | ||
Depth 12mm | ||
Series MGW | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 9V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 4.5V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 18V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter -15 V dc/ 50 mA 9V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter 76V dc Input PCB 5-Pin
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 9V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 4.5V Input 6 W 85 °C Max Temp -40 °C Min Temp,
