Cosel MGW DC/DC Converter, 15V dc/ 50 mA, 76V dc Input, 36V Input 1.5 W, PCB, 85 °C Max Temp 85 °C Min Temp, 5-Pin SIP-6

N

This image is representative of the product range

Subtotal (1 unit)*

MYR37.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37.63

*price indicative

RS Stock No.:
867-652
Mfr. Part No.:
MGW1R54815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

76V dc

Output Current 1

50mA

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

5

Maximum Output Power

1.5W

Package Type

SIP-6

Width

8.5mm

Series

MGW

Weight

4g

Depth

12mm

Length

17mm

Standards/Approvals

EN 62368-1, cUL, RoHS, UL 60950-1

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy