Cosel MGW DC/DC Converter, 15V dc/ 100 mA, 76V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp 85 °C Min Temp, 5-Pin SIP-6

N

This image is representative of the product range

Subtotal (1 unit)*

MYR49.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR49.03

*price indicative

RS Stock No.:
867-669
Mfr. Part No.:
MGW34815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V

Output Current 1

100mA

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

5

Package Type

SIP-6

Maximum Output Power

3W

Width

8.5mm

Standards/Approvals

UL 60950-1, cUL, EN 62368-1, RoHS

Weight

4g

Length

17mm

Series

MGW

Depth

12mm

Minimum Operating Temperature

85°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy